Cable Assembly Coaxial TRB to TRB Twinaxial 137.8" (3.5m) 11.5'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21-21-M3.5

DigiKey Part Number
1097-21-21-M3.5-ND
Manufacturer
Manufacturer Product Number
21-21-M3.5
Description
COAX CBL TRB TO TRB 11.5'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial TRB to TRB Twinaxial 137.8" (3.5m) 11.5'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Trompeter
Series
-
Packaging
Bulk
Part Status
Active
Style
TRB to TRB
1st Connector
TRB Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TRB Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
137.8" (3.5m) 11.5'
Cable Type
Twinaxial
Overall Impedance
78 Ohms
Frequency - Max
500 GHz
Color
Blue
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Grade
-
Qualification
MIL-STD-1553B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 754,44000 Kč3 754,44 Kč
103 191,69600 Kč31 916,96 Kč
302 953,90767 Kč88 617,23 Kč
502 854,93840 Kč142 746,92 Kč
Manufacturers Standard Package
Unit Price without VAT:3 754,44000 Kč
Unit Price with VAT:4 542,87240 Kč