
21-20-M1.5 | |
|---|---|
DigiKey Part Number | 1097-21-20-M1.5-ND |
Manufacturer | |
Manufacturer Product Number | 21-20-M1.5 |
Description | COAX CBL TRB TO TRB 4.9' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TRB to TRB Twinaxial 59.1" (1.5m) 4.9' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TRB to TRB | |
1st Connector | TRB Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TRB Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 59.1" (1.5m) 4.9' | |
Cable Type | Twinaxial | |
Overall Impedance | 78 Ohms | |
Frequency - Max | 500 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Grade | - | |
Qualification | MIL-STD-1553B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 2 993,37000 Kč | 29 933,70 Kč |
| Unit Price without VAT: | 2 993,37000 Kč |
|---|---|
| Unit Price with VAT: | 3 621,97770 Kč |

