
21-20-240 | |
|---|---|
DigiKey Part Number | 1097-21-20-240-ND |
Manufacturer | |
Manufacturer Product Number | 21-20-240 |
Description | COAX CBL TRB TO TRB 20' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TRB to TRB Twinaxial 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | TRB to TRB | |
1st Connector | TRB Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TRB Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 240.0" (6.1m) 20.0' | |
Cable Type | Twinaxial | |
Overall Impedance | 78 Ohms | |
Frequency - Max | 500 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Grade | - | |
Qualification | MIL-STD-1553B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 535,99000 Kč | 4 535,99 Kč |
| 10 | 3 856,11500 Kč | 38 561,15 Kč |
| 30 | 3 568,86200 Kč | 107 065,86 Kč |
| 50 | 3 510,86560 Kč | 175 543,28 Kč |
| Unit Price without VAT: | 4 535,99000 Kč |
|---|---|
| Unit Price with VAT: | 5 488,54790 Kč |

