
21-17-12 | |
|---|---|
DigiKey Part Number | 1097-21-17-12-ND |
Manufacturer | |
Manufacturer Product Number | 21-17-12 |
Description | COAX CBL TRS TO TRS 12" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial TRS to TRS Twinaxial 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Trompeter | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | TRS to TRS | |
1st Connector | TRS Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TRS Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | Twinaxial | |
Overall Impedance | 78 Ohms | |
Frequency - Max | 500 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Grade | - | |
Qualification | MIL-STD-1553B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 441,99000 Kč | 3 441,99 Kč |
| 10 | 2 926,05000 Kč | 29 260,50 Kč |
| 30 | 2 708,06300 Kč | 81 241,89 Kč |
| 50 | 2 612,34020 Kč | 130 617,01 Kč |
| Unit Price without VAT: | 3 441,99000 Kč |
|---|---|
| Unit Price with VAT: | 4 164,80790 Kč |

