
415-0544-MM100 | |
|---|---|
DigiKey Part Number | 24-415-0544-MM100-ND |
Manufacturer | |
Manufacturer Product Number | 415-0544-MM100 |
Description | COAX CBL 2.92MM TO SMPM 3.9" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to SMPM 0.047" Flexible Cable 3.937" (100.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to SMPM | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMPM Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 3.937" (100.00mm) | |
Cable Type | 0.047" Flexible Cable | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 045,51000 Kč | 3 045,51 Kč |
| 10 | 2 589,00300 Kč | 25 890,03 Kč |
| 25 | 2 427,09880 Kč | 60 677,47 Kč |
| 50 | 2 311,39940 Kč | 115 569,97 Kč |
| Unit Price without VAT: | 3 045,51000 Kč |
|---|---|
| Unit Price with VAT: | 3 685,06710 Kč |


