Cable Assembly Coaxial 1.85mm to 1.85mm 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0537-M1.0

DigiKey Part Number
24-415-0537-M1.0-ND
Manufacturer
Manufacturer Product Number
415-0537-M1.0
Description
COAX CBL 1.85MM TO 1.85MM 3.3'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Style
1.85mm to 1.85mm
1st Connector
1.85mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.85mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
67 GHz
Color
Blue
Features
-
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
18 548,29000 Kč8 548,29 Kč
107 267,61800 Kč72 676,18 Kč
257 021,21040 Kč175 530,26 Kč
Manufacturers Standard Package
Unit Price without VAT:8 548,29000 Kč
Unit Price with VAT:10 343,43090 Kč