Cable Assembly Coaxial SMP to SMP 0.086" Flexible Cable 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0505-MM500

DigiKey Part Number
24-415-0505-MM500-ND
Manufacturer
Manufacturer Product Number
415-0505-MM500
Description
CABLE ASSY, METRIC, R/A SMP FEMA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMP to SMP 0.086" Flexible Cable 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Style
SMP to SMP
1st Connector
SMP Jack, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMP Jack, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
0.086" Flexible Cable
Frequency - Max
18 GHz
Color
-
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1908,16000 Kč908,16 Kč
10771,86500 Kč7 718,65 Kč
25723,54920 Kč18 088,73 Kč
50689,04100 Kč34 452,05 Kč
100656,18540 Kč65 618,54 Kč
250615,15740 Kč153 789,35 Kč
Manufacturers Standard Package
Unit Price without VAT:908,16000 Kč
Unit Price with VAT:1 098,87360 Kč