
415-0503-MM500 | |
|---|---|
DigiKey Part Number | 24-415-0503-MM500-ND |
Manufacturer | |
Manufacturer Product Number | 415-0503-MM500 |
Description | CABLE ASSY, METRIC, STR SMP FEMA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to SMP 0.086" Flexible Cable 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMP to SMP | |
1st Connector | SMP Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMP Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | 0.086" Flexible Cable | |
Frequency - Max | 18 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 919,71000 Kč | 919,71 Kč |
| 10 | 781,67200 Kč | 7 816,72 Kč |
| 25 | 732,73800 Kč | 18 318,45 Kč |
| 50 | 697,78880 Kč | 34 889,44 Kč |
| 100 | 664,51740 Kč | 66 451,74 Kč |
| 250 | 622,96952 Kč | 155 742,38 Kč |
| Unit Price without VAT: | 919,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 112,84910 Kč |



