
415-0210-024 | |
|---|---|
DigiKey Part Number | 24-415-0210-024-ND |
Manufacturer | |
Manufacturer Product Number | 415-0210-024 |
Description | COAX CBL 2.92MM TO 2.92MM 24" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm HP 160S 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 24.00" (609.60mm) | |
Cable Type | HP 160S | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 588,27000 Kč | 4 588,27 Kč |
| 10 | 3 900,58600 Kč | 39 005,86 Kč |
| 25 | 3 656,70480 Kč | 91 417,62 Kč |
| 50 | 3 593,23500 Kč | 179 661,75 Kč |
| Unit Price without VAT: | 4 588,27000 Kč |
|---|---|
| Unit Price with VAT: | 5 551,80670 Kč |





