
415-0205-060 | |
|---|---|
DigiKey Part Number | 24-415-0205-060-ND |
Manufacturer | |
Manufacturer Product Number | 415-0205-060 |
Description | COAX CABLE SMA TO SMA 5' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-174 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,84000 Kč | 453,84 Kč |
| 10 | 385,63600 Kč | 3 856,36 Kč |
| 25 | 361,48760 Kč | 9 037,19 Kč |
| 50 | 344,23060 Kč | 17 211,53 Kč |
| 100 | 327,81170 Kč | 32 781,17 Kč |
| 250 | 307,30812 Kč | 76 827,03 Kč |
| 500 | 292,65942 Kč | 146 329,71 Kč |
| Unit Price without VAT: | 453,84000 Kč |
|---|---|
| Unit Price with VAT: | 549,14640 Kč |


