
415-0200-036 | |
|---|---|
DigiKey Part Number | 24-415-0200-036-ND |
Manufacturer | |
Manufacturer Product Number | 415-0200-036 |
Description | COAX CBL BNC TO SMB 36" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMB RG-174 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to SMB | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMB Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,51000 Kč | 439,51 Kč |
| 10 | 373,56500 Kč | 3 735,65 Kč |
| 25 | 350,17720 Kč | 8 754,43 Kč |
| 50 | 333,46340 Kč | 16 673,17 Kč |
| 100 | 317,55540 Kč | 31 755,54 Kč |
| 250 | 297,69320 Kč | 74 423,30 Kč |
| 500 | 283,50214 Kč | 141 751,07 Kč |
| Unit Price without VAT: | 439,51000 Kč |
|---|---|
| Unit Price with VAT: | 531,80710 Kč |


