Cable Assembly Coaxial BNC to SMA RG-174 78.7" (2.0m) 6.6'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0199-M2.0

DigiKey Part Number
24-415-0199-M2.0-ND
Manufacturer
Manufacturer Product Number
415-0199-M2.0
Description
COAX CBL BNC TO SMA 6.6'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-174 78.7" (2.0m) 6.6'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bag
Part Status
Active
Style
BNC to SMA
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
78.7" (2.0m) 6.6'
Cable Type
RG-174
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
1 GHz
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1405,68000 Kč405,68 Kč
10344,82900 Kč3 448,29 Kč
25323,22640 Kč8 080,66 Kč
50307,80120 Kč15 390,06 Kč
100293,11740 Kč29 311,74 Kč
250274,78236 Kč68 695,59 Kč
500261,68338 Kč130 841,69 Kč
Manufacturers Standard Package
Unit Price without VAT:405,68000 Kč
Unit Price with VAT:490,87280 Kč