
415-0199-060 | |
|---|---|
DigiKey Part Number | 24-415-0199-060-ND |
Manufacturer | |
Manufacturer Product Number | 415-0199-060 |
Description | COAX CABLE BNC TO SMA 5' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-174 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | Length 60.0" (1.5m) 5.0' |
Manufacturer Cinch Connectivity Solutions Johnson | Cable Type RG-174 |
Packaging Bag | Cable Impedance 50 Ohms |
Part Status Active | Connector Impedance 50 Ohms |
Style BNC to SMA | Overall Impedance 50 Ohms |
1st Connector BNC Plug | Frequency - Max 1 GHz |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector SMA Plug | Operating Temperature -40°C ~ 80°C |
2nd Contact Gender Male | Base Product Number |
2nd Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 406,06000 Kč | 406,06 Kč |
| 10 | 345,11700 Kč | 3 451,17 Kč |
| 25 | 323,49400 Kč | 8 087,35 Kč |
| 50 | 308,05660 Kč | 15 402,83 Kč |
| 100 | 293,36180 Kč | 29 336,18 Kč |
| 250 | 275,00980 Kč | 68 752,45 Kč |
| 500 | 261,90044 Kč | 130 950,22 Kč |
| Unit Price without VAT: | 406,06000 Kč |
|---|---|
| Unit Price with VAT: | 491,33260 Kč |


