
415-0198-036 | |
|---|---|
DigiKey Part Number | 24-415-0198-036-ND |
Manufacturer | |
Manufacturer Product Number | 415-0198-036 |
Description | COAX CBL BNC TO BNC 36" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 80°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,59000 Kč | 332,59 Kč |
| 10 | 282,70200 Kč | 2 827,02 Kč |
| 25 | 264,99440 Kč | 6 624,86 Kč |
| 50 | 252,34740 Kč | 12 617,37 Kč |
| 100 | 240,30680 Kč | 24 030,68 Kč |
| 250 | 225,27120 Kč | 56 317,80 Kč |
| 500 | 214,53108 Kč | 107 265,54 Kč |
| 1 000 | 204,30730 Kč | 204 307,30 Kč |
| Unit Price without VAT: | 332,59000 Kč |
|---|---|
| Unit Price with VAT: | 402,43390 Kč |



