Cable Assembly Coaxial SMA to MCX RG-316 DS 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to MCX RG-316 DS 60.0" (1.5m) 5.0'
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0181-060

DigiKey Part Number
J10393-ND
Manufacturer
Manufacturer Product Number
415-0181-060
Description
COAX CABLE SMA TO MCX 5'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MCX RG-316 DS 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
60.0" (1.5m) 5.0'
Packaging
Bulk
Cable Type
RG-316 DS
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to MCX
Connector Impedance
50 Ohms
1st Connector
SMA Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
6 GHz
1st Connector Mounting Type
Panel Mount
Color
White
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Features
Shielded
2nd Connector
MCX Plug, Right Angle
Base Product Number
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1813,88000 Kč813,88 Kč
10691,77900 Kč6 917,79 Kč
25648,48560 Kč16 212,14 Kč
50617,55120 Kč30 877,56 Kč
100588,10150 Kč58 810,15 Kč
250551,32852 Kč137 832,13 Kč
Unit Price without VAT:813,88000 Kč
Unit Price with VAT:984,79480 Kč