



415-0181-006 | |
|---|---|
DigiKey Part Number | J10388-ND |
Manufacturer | |
Manufacturer Product Number | 415-0181-006 |
Description | COAX CABLE SMA TO MCX 6" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MCX RG-316 DS 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-316 DS | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 880,66000 Kč | 880,66 Kč |
| 10 | 748,43200 Kč | 7 484,32 Kč |
| 25 | 701,58520 Kč | 17 539,63 Kč |
| 50 | 668,11860 Kč | 33 405,93 Kč |
| 100 | 636,25830 Kč | 63 625,83 Kč |
| 250 | 596,47928 Kč | 149 119,82 Kč |
| Unit Price without VAT: | 880,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 065,59860 Kč |

