



415-0108-150 | |
|---|---|
DigiKey Part Number | J10042-ND |
Manufacturer | |
Manufacturer Product Number | 415-0108-150 |
Description | COAX CBL U.FL TO CABLE 5.9" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to Cable 1.37mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to Cable | |
1st Connector | U.FL (UMCC) Plug, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Cable (Round) | |
2nd Contact Gender | - | |
2nd Connector Mounting Type | - | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.37mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,78000 Kč | 62,78 Kč |
| 10 | 53,39800 Kč | 533,98 Kč |
| 25 | 50,04240 Kč | 1 251,06 Kč |
| 50 | 47,65280 Kč | 2 382,64 Kč |
| 100 | 45,37670 Kč | 4 537,67 Kč |
| 250 | 42,53524 Kč | 10 633,81 Kč |
| 500 | 40,50514 Kč | 20 252,57 Kč |
| 1 000 | 38,57228 Kč | 38 572,28 Kč |
| 2 500 | 36,15931 Kč | 90 398,27 Kč |
| Unit Price without VAT: | 62,78000 Kč |
|---|---|
| Unit Price with VAT: | 75,96380 Kč |


