
415-0086-250 | |
|---|---|
DigiKey Part Number | J936-ND |
Manufacturer | |
Manufacturer Product Number | 415-0086-250 |
Description | COAX CBL U.FL TO U.FL 9.8" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to U.FL (UMCC) 1.13mm OD Coaxial Cable 9.843" (250.00mm) |
Datasheet | Datasheet |
Category | 2nd Contact Gender Female |
Manufacturer Cinch Connectivity Solutions Johnson | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 9.843" (250.00mm) |
Packaging Bulk | Cable Type 1.13mm OD Coaxial Cable |
Part Status Active | Overall Impedance 50 Ohms |
Style U.FL (UMCC) to U.FL (UMCC) | Frequency - Max 6 GHz |
1st Connector U.FL (UMCC) Plug, Right Angle | Color Black |
1st Contact Gender Female | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 90°C |
2nd Connector U.FL (UMCC) Plug, Right Angle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,51000 Kč | 85,51 Kč |
| 10 | 72,72300 Kč | 727,23 Kč |
| 25 | 68,15560 Kč | 1 703,89 Kč |
| 50 | 64,90240 Kč | 3 245,12 Kč |
| 100 | 61,80110 Kč | 6 180,11 Kč |
| 250 | 57,93156 Kč | 14 482,89 Kč |
| 500 | 55,16738 Kč | 27 583,69 Kč |
| 1 000 | 52,53542 Kč | 52 535,42 Kč |
| 2 500 | 49,24985 Kč | 123 124,62 Kč |
| Unit Price without VAT: | 85,51000 Kč |
|---|---|
| Unit Price with VAT: | 103,46710 Kč |






