



415-0073-MM250 | |
|---|---|
DigiKey Part Number | J10366-ND |
Manufacturer | |
Manufacturer Product Number | 415-0073-MM250 |
Description | COAX CBL SMA TO MMCX 9.8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to MMCX RG-316 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to MMCX | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 391,53000 Kč | 391,53 Kč |
| 10 | 332,73700 Kč | 3 327,37 Kč |
| 25 | 311,89360 Kč | 7 797,34 Kč |
| 50 | 297,00700 Kč | 14 850,35 Kč |
| 100 | 282,83830 Kč | 28 283,83 Kč |
| 250 | 265,14412 Kč | 66 286,03 Kč |
| 500 | 252,50528 Kč | 126 252,64 Kč |
| Unit Price without VAT: | 391,53000 Kč |
|---|---|
| Unit Price with VAT: | 473,75130 Kč |



