

415-0068-MM250 | |
|---|---|
DigiKey Part Number | J10348-ND |
Manufacturer | |
Manufacturer Product Number | 415-0068-MM250 |
Description | COAX CBL MMCX TO MMCX 9.8" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MMCX to MMCX RG-178 9.843" (250.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | MMCX to MMCX | |
1st Connector | MMCX Plug, Right Angle | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | MMCX Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 9.843" (250.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | White | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 510,96000 Kč | 510,96 Kč |
| 10 | 434,24300 Kč | 4 342,43 Kč |
| 25 | 407,04320 Kč | 10 176,08 Kč |
| 50 | 387,62140 Kč | 19 381,07 Kč |
| 100 | 369,13260 Kč | 36 913,26 Kč |
| 250 | 346,04464 Kč | 86 511,16 Kč |
| 500 | 329,55184 Kč | 164 775,92 Kč |
| Unit Price without VAT: | 510,96000 Kč |
|---|---|
| Unit Price with VAT: | 618,26160 Kč |



