



415-0056-036 | |
|---|---|
DigiKey Part Number | J6436-ND |
Manufacturer | |
Manufacturer Product Number | 415-0056-036 |
Description | COAX CBL BNC TO BNC 36" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC Belden 8218 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 36.00" (914.40mm) | |
Cable Type | Belden 8218 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 4 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 474,26000 Kč | 474,26 Kč |
| 10 | 403,10800 Kč | 4 031,08 Kč |
| 25 | 377,87280 Kč | 9 446,82 Kč |
| 50 | 359,83720 Kč | 17 991,86 Kč |
| 100 | 342,67080 Kč | 34 267,08 Kč |
| 250 | 321,23900 Kč | 80 309,75 Kč |
| 500 | 305,92512 Kč | 152 962,56 Kč |
| Unit Price without VAT: | 474,26000 Kč |
|---|---|
| Unit Price with VAT: | 573,85460 Kč |





