415-0043-xxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0043-xxxxx

415-0043-MM500

DigiKey Part Number
J10334-ND
Manufacturer
Manufacturer Product Number
415-0043-MM500
Description
COAX CBL SMA TO SMA 19.6"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-142 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
RG-142
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 119
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1776,13000 Kč776,13 Kč
10659,66500 Kč6 596,65 Kč
25618,37600 Kč15 459,40 Kč
50588,87660 Kč29 443,83 Kč
100560,79360 Kč56 079,36 Kč
250525,72588 Kč131 431,47 Kč
Manufacturers Standard Package
Unit Price without VAT:776,13000 Kč
Unit Price with VAT:939,11730 Kč