415-0031-xxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
415-0031-xxxxx

415-0031-MM250

DigiKey Part Number
J10299-ND
Manufacturer
Manufacturer Product Number
415-0031-MM250
Description
COAX CBL SMA TO SMA 9.8"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Jack
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 184
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1427,85000 Kč427,85 Kč
10363,58800 Kč3 635,88 Kč
25340,82040 Kč8 520,51 Kč
50324,55220 Kč16 227,61 Kč
100309,06930 Kč30 906,93 Kč
250289,73780 Kč72 434,45 Kč
500275,92668 Kč137 963,34 Kč
Manufacturers Standard Package
Unit Price without VAT:427,85000 Kč
Unit Price with VAT:517,69850 Kč