



415-0031-M1.0 | |
|---|---|
DigiKey Part Number | J10302-ND |
Manufacturer | |
Manufacturer Product Number | 415-0031-M1.0 |
Description | COAX CBL SMA TO SMA 3.3' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-316 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions Johnson | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 12.4 GHz | |
Color | Gray | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,68000 Kč | 482,68 Kč |
| 10 | 410,20100 Kč | 4 102,01 Kč |
| 25 | 384,52440 Kč | 9 613,11 Kč |
| 50 | 366,17320 Kč | 18 308,66 Kč |
| 100 | 348,70800 Kč | 34 870,80 Kč |
| 250 | 326,89640 Kč | 81 724,10 Kč |
| 500 | 311,31434 Kč | 155 657,17 Kč |
| Unit Price without VAT: | 482,68000 Kč |
|---|---|
| Unit Price with VAT: | 584,04280 Kč |


