Cable Assembly Coaxial SMA to SMA RG-316 59.1" (1.5m) 4.9'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-316 59.1" (1.5m) 4.9'
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0029-M1.5

DigiKey Part Number
J10289-ND
Manufacturer
Manufacturer Product Number
415-0029-M1.5
Description
COAX CBL SMA TO SMA 4.9'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 59.1" (1.5m) 4.9'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
59.1" (1.5m) 4.9'
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 431
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1466,75000 Kč466,75 Kč
10396,69200 Kč3 966,92 Kč
25371,84520 Kč9 296,13 Kč
50354,10140 Kč17 705,07 Kč
100337,20840 Kč33 720,84 Kč
250316,11684 Kč79 029,21 Kč
500301,04872 Kč150 524,36 Kč
Manufacturers Standard Package
Unit Price without VAT:466,75000 Kč
Unit Price with VAT:564,76750 Kč