Cable Assembly Coaxial SMA to SMA RG-316 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-316 48.0" (1.2m) 4.0'
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0029-048

DigiKey Part Number
J10233-ND
Manufacturer
Manufacturer Product Number
415-0029-048
Description
COAX CABLE SMA TO SMA 4'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-316 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
48.0" (1.2m) 4.0'
Packaging
Bulk
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1460,70000 Kč460,70 Kč
10391,46600 Kč3 914,66 Kč
25366,95280 Kč9 173,82 Kč
50349,44040 Kč17 472,02 Kč
100332,77000 Kč33 277,00 Kč
250311,95636 Kč77 989,09 Kč
500297,08768 Kč148 543,84 Kč
Manufacturers Standard Package
Unit Price without VAT:460,70000 Kč
Unit Price with VAT:557,44700 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 197
Unit Price: 387,83000 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 0
Unit Price: 395,60000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 235
Unit Price: 433,19000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 691
Unit Price: 448,31000 Kč
COAX CBL SMA TO SMA 18"
In-Stock: 60
Unit Price: 439,91000 Kč
Assembly Component