Cable Assembly Coaxial BNC to SMA RG-316 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to SMA RG-316 12.00" (304.80mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0028-012

DigiKey Part Number
J3612-ND
Manufacturer
Manufacturer Product Number
415-0028-012
Description
COAX CBL BNC TO SMA 12"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to SMA RG-316 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to SMA
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
12.00" (304.80mm)
Cable Type
RG-316
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Copper
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 131
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1541,33000 Kč541,33 Kč
10460,15000 Kč4 601,50 Kč
25431,34920 Kč10 783,73 Kč
50410,76280 Kč20 538,14 Kč
100391,17380 Kč39 117,38 Kč
250366,70656 Kč91 676,64 Kč
500349,22782 Kč174 613,91 Kč
Manufacturers Standard Package
Unit Price without VAT:541,33000 Kč
Unit Price with VAT:655,00930 Kč
Alternate Length
COAX CABLE BNC TO SMA 6"
In-Stock: 192
Unit Price: 528,10000 Kč
COAX CBL BNC TO SMA 24"
In-Stock: 88
Unit Price: 474,34000 Kč
COAX CBL BNC TO SMA 36"
In-Stock: 308
Unit Price: 544,90000 Kč
COAX CBL BNC TO SMA 18"
In-Stock: 547
Unit Price: 576,19000 Kč
COAX CABLE BNC TO SMA 4'
In-Stock: 198
Unit Price: 566,74000 Kč