415-0027-xxxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

415-0027-MM250

DigiKey Part Number
J10273-ND
Manufacturer
Manufacturer Product Number
415-0027-MM250
Description
COAX CBL SMA TO SMA 9.8"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-178 9.843" (250.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug, Right Angle
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug, Right Angle
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
9.843" (250.00mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
12.4 GHz
Color
Gray
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 230,79000 Kč1 230,79 Kč
101 046,16400 Kč10 461,64 Kč
25980,69440 Kč24 517,36 Kč
50933,92540 Kč46 696,27 Kč
100889,40460 Kč88 940,46 Kč
Manufacturers Standard Package
Unit Price without VAT:1 230,79000 Kč
Unit Price with VAT:1 489,25590 Kč