Cable Assembly Coaxial SMA to SMA RG-178 18.00" (457.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-178 18.00" (457.20mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0026-018

DigiKey Part Number
415-0026-018-ND
Manufacturer
Manufacturer Product Number
415-0026-018
Description
COAX CBL SMA TO SMA 18"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-178 18.00" (457.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Cinch Connectivity Solutions Johnson
Length
18.00" (457.20mm)
Packaging
Bulk
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Connector Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
12.4 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Gray
2nd Connector
SMA Plug, Right Angle
Features
Shielded
2nd Contact Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100830,41210 Kč83 041,21 Kč
Unit Price without VAT:830,41210 Kč
Unit Price with VAT:1 004,79864 Kč
Alternate Length
COAX CABLE SMA TO SMA 6"
In-Stock: 0
Unit Price: 1 030,58000 Kč
COAX CBL SMA TO SMA 12"
In-Stock: 1
Unit Price: 1 073,42000 Kč
COAX CBL SMA TO SMA 24"
In-Stock: 42
Unit Price: 1 041,29000 Kč
COAX CBL SMA TO SMA 36"
In-Stock: 48
Unit Price: 1 240,77000 Kč
COAX CABLE SMA TO SMA 4'
In-Stock: 0
Unit Price: 1 034,45810 Kč
Assembly Component