



415-0018-024 | |
|---|---|
DigiKey Part Number | J2624-ND |
Manufacturer | |
Manufacturer Product Number | 415-0018-024 |
Description | COAX CBL MCX TO MCX 24" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial MCX to MCX RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Cinch Connectivity Solutions Johnson | Length 24.00" (609.60mm) |
Packaging Bulk | Cable Type RG-316 |
Part Status Active | Cable Impedance 50 Ohms |
Style MCX to MCX | Connector Impedance 50 Ohms |
1st Connector MCX Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Gray |
2nd Connector MCX Plug | Features Shielded |
2nd Contact Gender Male | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 419,48540 Kč | 41 948,54 Kč |
| Unit Price without VAT: | 419,48540 Kč |
|---|---|
| Unit Price with VAT: | 507,57733 Kč |




