415-0007-036 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol RF
In Stock: 0
Unit Price: 911,10000 Kč
Datasheet
Cable Assembly Coaxial SMB to SMB RG-178 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMB to SMB RG-178 36.00" (914.40mm)
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily

415-0007-036

DigiKey Part Number
J1536-ND
Manufacturer
Manufacturer Product Number
415-0007-036
Description
COAX CBL SMB TO SMB 36"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-178 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cinch Connectivity Solutions Johnson
Series
-
Packaging
Bulk
Part Status
Active
Style
SMB to SMB
1st Connector
SMB Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMB Plug, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
White
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50683,03140 Kč34 151,57 Kč
Unit Price without VAT:683,03140 Kč
Unit Price with VAT:826,46799 Kč
Alternate Length
COAX CABLE SMB TO SMB 6"
In-Stock: 0
Unit Price: 483,94940 Kč
COAX CBL SMB TO SMB 12"
In-Stock: 0
Unit Price: 511,22990 Kč
COAX CBL SMB TO SMB 24"
In-Stock: 0
Unit Price: 593,34880 Kč
COAX CBL SMB TO SMB 18"
In-Stock: 0
Unit Price: 385,73400 Kč