1.0mm Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

149-0801-801

DigiKey Part Number
24-149-0801-801-ND
Manufacturer
Manufacturer Product Number
149-0801-801
Description
1.0MM MALE END LAUNCH - 110 GHZ,
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.0mm Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Compression
Datasheet
 Datasheet
EDA/CAD Models
149-0801-801 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
110 GHz
Number of Ports
1
Features
Mounting Hardware
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper, Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
150 V
Mating Cycles
500
Insertion Loss
0.6dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
115 082,86000 Kč15 082,86 Kč
1012 823,89900 Kč128 238,99 Kč
Manufacturers Standard Package
Unit Price without VAT:15 082,86000 Kč
Unit Price with VAT:18 250,26060 Kč