1.85mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

148-0701-802

DigiKey Part Number
24-148-0701-802-ND
Manufacturer
Manufacturer Product Number
148-0701-802
Description
1.85MM END LAUNCH JACK, SCREW-ON
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.85mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Compression
Shield Termination
Screw
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
67 GHz
Number of Ports
1
Features
Mounting Hardware
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Stainless Steel
Body Finish
-
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 726,80000 Kč2 726,80 Kč
102 318,03200 Kč23 180,32 Kč
252 173,04960 Kč54 326,24 Kč
502 069,46200 Kč103 473,10 Kč
1001 970,85760 Kč197 085,76 Kč
Manufacturers Standard Package
Unit Price without VAT:2 726,80000 Kč
Unit Price with VAT:3 299,42800 Kč