
148-0701-212 | |
|---|---|
DigiKey Part Number | 24-148-0701-212-ND |
Manufacturer | |
Manufacturer Product Number | 148-0701-212 |
Description | 1.85MM JACK, PCB COMPRESSION MOU |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.85mm Connector Jack, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 148-0701-212 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 67 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 701,68000 Kč | 1 701,68 Kč |
| 10 | 1 446,40500 Kč | 14 464,05 Kč |
| 25 | 1 355,89960 Kč | 33 897,49 Kč |
| 50 | 1 291,24680 Kč | 64 562,34 Kč |
| 100 | 1 229,70590 Kč | 122 970,59 Kč |
| Unit Price without VAT: | 1 701,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 059,03280 Kč |

