MFG_147-0701-251
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_147-0701-251
147-0701-251
147-0701-251

147-0701-251

DigiKey Part Number
24-147-0701-251-ND
Manufacturer
Manufacturer Product Number
147-0701-251
Description
2.4MM END LAUNCH PC MOUNT JACK,
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.4mm (APC-2.4, OS-50) Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch; Through Hole, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
50 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
150 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 150
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1638,54000 Kč638,54 Kč
10542,76600 Kč5 427,66 Kč
25508,78160 Kč12 719,54 Kč
50484,50940 Kč24 225,47 Kč
100461,40010 Kč46 140,01 Kč
250432,54840 Kč108 137,10 Kč
500416,12000 Kč208 060,00 Kč
Manufacturers Standard Package
Unit Price without VAT:638,54000 Kč
Unit Price with VAT:772,63340 Kč