145-0701-401 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol SV Microwave
In Stock: 0
Unit Price: 2 172,73000 Kč
Datasheet
2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

145-0701-401

DigiKey Part Number
24-145-0701-401-ND
Manufacturer
Manufacturer Product Number
145-0701-401
Description
2.92MM BULKHEAD JACK, PCB END LA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.92mm Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
145-0701-401 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
40 GHz
Mfr
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-45°C ~ 85°C
Mounting Type
Board Edge, End Launch; Panel Mount
Voltage Rating
250 V
Mounting Feature
Bulkhead - Front Side Nut
Mating Cycles
500
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1521-00010Amphenol SV Microwave01678-1521-00010-ND2 172,73000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1528,90000 Kč528,90 Kč
10449,43600 Kč4 494,36 Kč
25421,29760 Kč10 532,44 Kč
50401,19720 Kč20 059,86 Kč
100382,06020 Kč38 206,02 Kč
250358,16484 Kč89 541,21 Kč
500341,09338 Kč170 546,69 Kč
Manufacturers Standard Package
Unit Price without VAT:528,90000 Kč
Unit Price with VAT:639,96900 Kč