
145-0701-202 | |
|---|---|
DigiKey Part Number | 24-145-0701-202-ND |
Manufacturer | |
Manufacturer Product Number | 145-0701-202 |
Description | CONN 2.92MM JACK STR 50OHM 40GHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.92mm Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
EDA/CAD Models | 145-0701-202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Mounting Hardware | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Stainless Steel | |
Body Finish | - | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 786,38000 Kč | 786,38 Kč |
| 10 | 668,45000 Kč | 6 684,50 Kč |
| 25 | 626,61400 Kč | 15 665,35 Kč |
| 50 | 596,71700 Kč | 29 835,85 Kč |
| 100 | 568,26050 Kč | 56 826,05 Kč |
| 250 | 532,72848 Kč | 133 182,12 Kč |
| Unit Price without VAT: | 786,38000 Kč |
|---|---|
| Unit Price with VAT: | 951,51980 Kč |

