




142-9701-201 | |
|---|---|
DigiKey Part Number | J666-ND |
Manufacturer | |
Manufacturer Product Number | 142-9701-201 |
Description | CONN SMA JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Non-Magnetic |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Copper |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Through Hole | Voltage Rating 335 V |
Fastening Type Threaded | Mating Cycles 500 |
Frequency - Max 18 GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,13000 Kč | 359,13 Kč |
| 10 | 305,13700 Kč | 3 051,37 Kč |
| 25 | 286,02080 Kč | 7 150,52 Kč |
| 50 | 272,36860 Kč | 13 618,43 Kč |
| 100 | 259,37360 Kč | 25 937,36 Kč |
| 250 | 257,04404 Kč | 64 261,01 Kč |
| Unit Price without VAT: | 359,13000 Kč |
|---|---|
| Unit Price with VAT: | 434,54730 Kč |




