SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily
Bel Solutions for Medical Applications

142-9403-101

DigiKey Part Number
J662-ND
Manufacturer
Manufacturer Product Number
142-9403-101
Description
CONN SMA PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line), Right Angle
Mounting Feature
-
Cable Group
RG-161, 174, 188, 316
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
Non-Magnetic
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Copper Alloy
Includes
3 pcs - 1 Connector, 1 End Cap, 1 Sleeve
Body Material
Copper Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1760,97000 Kč760,97 Kč
10646,84300 Kč6 468,43 Kč
25606,35520 Kč15 158,88 Kč
50577,42400 Kč28 871,20 Kč
100549,88720 Kč54 988,72 Kč
250515,50340 Kč128 875,85 Kč
Manufacturers Standard Package
Unit Price without VAT:760,97000 Kč
Unit Price with VAT:920,77370 Kč