
142-4701-201 | |
|---|---|
DigiKey Part Number | J915-ND |
Manufacturer | |
Manufacturer Product Number | 142-4701-201 |
Description | CONN RP-SMA JACK STR 50 OHM PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 142-4701-201 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Through Hole | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,73000 Kč | 284,73 Kč |
| 10 | 242,02300 Kč | 2 420,23 Kč |
| 25 | 226,87080 Kč | 5 671,77 Kč |
| 50 | 216,04000 Kč | 10 802,00 Kč |
| 100 | 205,73000 Kč | 20 573,00 Kč |
| 250 | 192,85740 Kč | 48 214,35 Kč |
| 500 | 183,66110 Kč | 91 830,55 Kč |
| 1 000 | 174,90662 Kč | 174 906,62 Kč |
| Unit Price without VAT: | 284,73000 Kč |
|---|---|
| Unit Price with VAT: | 344,52330 Kč |

