


142-1701-601 | |
|---|---|
DigiKey Part Number | J560-ND |
Manufacturer | |
Manufacturer Product Number | 142-1701-601 |
Description | CONN SMA JACK STR 50OHM COMPRESS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Compression |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Compression | |
Shield Termination | Screw | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | EMI/RFI Gasket, Field Replaceable, For Hermetically Sealed Pin | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 372,29000 Kč | 372,29 Kč |
| 10 | 316,44000 Kč | 3 164,40 Kč |
| 25 | 296,61760 Kč | 7 415,44 Kč |
| 50 | 282,45660 Kč | 14 122,83 Kč |
| 100 | 268,98020 Kč | 26 898,02 Kč |
| 250 | 252,15408 Kč | 63 038,52 Kč |
| 500 | 240,13270 Kč | 120 066,35 Kč |
| Unit Price without VAT: | 372,29000 Kč |
|---|---|
| Unit Price with VAT: | 450,47090 Kč |


