




142-0801-811 | |
|---|---|
DigiKey Part Number | J10131-ND |
Manufacturer | |
Manufacturer Product Number | 142-0801-811 |
Description | CONN SMA PLUG STR 50OHM EDGE MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Board Edge, End Launch Solder Tab |
Datasheet | Datasheet |
EDA/CAD Models | 142-0801-811 Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder Tab | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 335 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 18 GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,69000 Kč | 299,69 Kč |
| 10 | 254,60400 Kč | 2 546,04 Kč |
| 25 | 238,66200 Kč | 5 966,55 Kč |
| 50 | 227,26660 Kč | 11 363,33 Kč |
| 100 | 216,42380 Kč | 21 642,38 Kč |
| 250 | 202,88312 Kč | 50 720,78 Kč |
| 500 | 193,20952 Kč | 96 604,76 Kč |
| 1 000 | 183,99953 Kč | 183 999,53 Kč |
| Unit Price without VAT: | 299,69000 Kč |
|---|---|
| Unit Price with VAT: | 362,62490 Kč |



