SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0731-851

DigiKey Part Number
J10591-ND
Manufacturer
Manufacturer Product Number
142-0731-851
Description
JACK ASSEMBLY,END LAUNCH BULKHEA
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
142-0731-851 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Gold
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Board Edge, End Launch; Panel Mount
Voltage Rating
335 V
Fastening Type
Threaded
Mating Cycles
500
Frequency - Max
18 GHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1554,55000 Kč554,55 Kč
10471,29300 Kč4 712,93 Kč
25441,78640 Kč11 044,66 Kč
50420,70540 Kč21 035,27 Kč
100400,64040 Kč40 064,04 Kč
250375,58504 Kč93 896,26 Kč
500357,68350 Kč178 841,75 Kč
Manufacturers Standard Package
Unit Price without VAT:554,55000 Kč
Unit Price with VAT:671,00550 Kč