SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
142-0701-876
142-0701-876
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0701-876

DigiKey Part Number
J10152-ND
Manufacturer
Manufacturer Product Number
142-0701-876
Description
CONN SMA JACK STR 50OHM EDGE MNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
EDA/CAD Models
142-0701-876 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch; Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1205,57000 Kč205,57 Kč
10174,76600 Kč1 747,66 Kč
25163,80960 Kč4 095,24 Kč
50155,98580 Kč7 799,29 Kč
100148,53780 Kč14 853,78 Kč
250139,24360 Kč34 810,90 Kč
500132,60278 Kč66 301,39 Kč
1 000126,28071 Kč126 280,71 Kč
Manufacturers Standard Package
Unit Price without VAT:205,57000 Kč
Unit Price with VAT:248,73970 Kč