



142-0694-061 | |
---|---|
DigiKey Part Number | J712-ND |
Manufacturer | |
Manufacturer Product Number | 142-0694-061 |
Description | CONN SMA PLUG STR 50 OHM PUSH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 3 pcs - 1 Connector, 1 Contact, 1 Coupling Nut | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 300,37000 Kč | 300,37 Kč |
10 | 255,18800 Kč | 2 551,88 Kč |
25 | 239,20320 Kč | 5 980,08 Kč |
50 | 227,78860 Kč | 11 389,43 Kč |
100 | 216,91740 Kč | 21 691,74 Kč |
250 | 203,34664 Kč | 50 836,66 Kč |
500 | 193,65026 Kč | 96 825,13 Kč |
1 000 | 184,42049 Kč | 184 420,49 Kč |
Unit Price without VAT: | 300,37000 Kč |
---|---|
Unit Price with VAT: | 363,44770 Kč |