SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line)
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0694-016

DigiKey Part Number
J486-ND
Manufacturer
Manufacturer Product Number
142-0694-016
Description
CONN SMA PLUG STR 50 OHM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
-
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-402 (.141" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
2 pcs - 1 Connector, 1 Coupling Nut
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-65°C ~ 165°C
Voltage Rating
335 V
Mating Cycles
100
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,85000 Kč198,85 Kč
10168,99200 Kč1 689,92 Kč
25158,40040 Kč3 960,01 Kč
50150,83700 Kč7 541,85 Kč
100143,63680 Kč14 363,68 Kč
250134,64840 Kč33 662,10 Kč
500128,22596 Kč64 112,98 Kč
1 000122,11282 Kč122 112,82 Kč
Manufacturers Standard Package
Unit Price without VAT:198,85000 Kč
Unit Price with VAT:240,60850 Kč