


142-0693-101 | |
|---|---|
DigiKey Part Number | J606-ND |
Manufacturer | |
Manufacturer Product Number | 142-0693-101 |
Description | CONN SMA PLUG R/A 50 OHM SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | RG-405 (.086 Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 2 pcs - 1 Connector, 1 End Cap | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,87000 Kč | 270,87 Kč |
| 10 | 230,13800 Kč | 2 301,38 Kč |
| 25 | 215,71680 Kč | 5 392,92 Kč |
| 50 | 205,41920 Kč | 10 270,96 Kč |
| 100 | 195,61740 Kč | 19 561,74 Kč |
| 250 | 183,37804 Kč | 45 844,51 Kč |
| 500 | 174,63322 Kč | 87 316,61 Kč |
| 1 000 | 166,30920 Kč | 166 309,20 Kč |
| Unit Price without VAT: | 270,87000 Kč |
|---|---|
| Unit Price with VAT: | 327,75270 Kč |


