Parametric Equivalent
Parametric Equivalent

142-0594-421 | |
|---|---|
DigiKey Part Number | J810-ND |
Manufacturer | |
Manufacturer Product Number | 142-0594-421 |
Description | CONN SMA JACK STR 50 OHM PUSH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Panel Mount Push On |
Datasheet | Datasheet |
Category | Frequency - Max 25 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Includes 4 pcs - 1 Connector, 1 Gasket, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Push On | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 500 V |
Cable Group RG-402 (.141" Semi Rigid) | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 141-0594-421 | Cinch Connectivity Solutions Johnson | 0 | J897-ND | 288,44616 Kč | Parametric Equivalent |
| 142-0594-431 | Cinch Connectivity Solutions Johnson | 0 | J812-ND | 270,49624 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 234,78200 Kč | 58 695,50 Kč |
| Unit Price without VAT: | 234,78200 Kč |
|---|---|
| Unit Price with VAT: | 284,08622 Kč |




