142-0593-406 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 210,81635 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 240,04900 Kč
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: 156,34270 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 468,98600 Kč
Datasheet
Image for 142-0593-406 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142-0593-406

DigiKey Part Number
142-0593-406-ND
Manufacturer
Manufacturer Product Number
142-0593-406
Description
CONN SMA JACK STR 50 OHM SOLDER
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Includes
4 pcs - 1 Connector, 1 Contact, 1 Nut, 1 Washer
Connector Type
Jack, Female Socket
Body Material
Brass
Contact Termination
Solder
Body Finish
Nickel
Shield Termination
Solder
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Panel Mount
Operating Temperature
-65°C ~ 165°C
Mounting Feature
Bulkhead - Front Side Nut
Voltage Rating
335 V
Cable Group
RG-405 (.086 Semi Rigid)
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2081900-1TE Connectivity AMP Connectors017-2081900-1-ND210,81635 KčParametric Equivalent
24_SMA-50-2-41/133_NEHuber+Suhner, Inc.03628-24_SMA-50-2-41/133_NE-ND240,04900 KčParametric Equivalent
24_SMA-50-2-41/133_NHHuber+Suhner, Inc.03628-24_SMA-50-2-41/133_NH-ND156,34270 KčParametric Equivalent
9453-7083-010Radiall USA, Inc.02201-9453-7083-010-ND468,98600 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
250271,53940 Kč67 884,85 Kč
Unit Price without VAT:271,53940 Kč
Unit Price with VAT:328,56267 Kč