SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp or Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp or Solder
Cinch Connectivity Johnson 5G Connectors and Adapters | Digi-Key Daily

142-0303-416

DigiKey Part Number
J524-ND
Manufacturer
Manufacturer Product Number
142-0303-416
Description
CONN SMA JACK STR 50 OHM CRIMP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Crimp or Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Crimp or Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-161, 174, 188, 316
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
5 pcs - 1 Connector, 1 Contact, 1 Lockwasher, 1 Nut, 1 Sleeve
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
250 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1235,60000 Kč235,60 Kč
10200,13200 Kč2 001,32 Kč
25187,59600 Kč4 689,90 Kč
50178,64260 Kč8 932,13 Kč
100170,11740 Kč17 011,74 Kč
250159,47140 Kč39 867,85 Kč
500151,86594 Kč75 932,97 Kč
1 000144,62603 Kč144 626,03 Kč
Manufacturers Standard Package
Unit Price without VAT:235,60000 Kč
Unit Price with VAT:285,07600 Kč